
* Images are for reference only
MAL213839228E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213839228E3
- JLCPCB Part #
- C1498291
- Package
- Plugin,D6.3xL12.7mm
- Description
- -40℃~+105℃ 100V 12.7mm 2.2uF 2000hrs@105℃ 24mA@100Hz 25Ω 6.3mm ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5718
200+
$0.6085
500+
$0.5877
1000+
$0.5764
Welcome back, may I help you?