This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-HD0G121R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-HD0G121R
JLCPCB Part #
C3275677
Package
SMD,4.3x7.3mm
Description
-40℃~+125℃ 120uF 15mΩ 2.5A@100kHz 3mm 4V Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1367
200+ $0.4399
500+ $0.4255
1000+ $0.4174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons