This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-SX0G820ER

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-SX0G820ER
JLCPCB Part #
C3274730
Package
SMD,4.3x7.3mm
Description
-55℃~+105℃ 2000hrs@105℃ 2mm 4V 6.3A@100kHz 82uF 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9362
200+ $0.3626
500+ $0.3497
1000+ $0.3433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons