This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-UD0G151R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-UD0G151R
JLCPCB Part #
C19280974
Package
SMD,7.3x4.3mm
Description
-40℃~+105℃ 1000hrs@105℃ 150uF 15mΩ 3mm 4V Polymer ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6736
200+ $2.6634
500+ $2.5751
1000+ $2.5301

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons