
* Images are for reference only
UZD1E3R3MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZD1E3R3MCL1GB
- JLCPCB Part #
- C19561780
- Package
- -
- Description
- -40℃~+85℃ 1000hrs@85℃ 16.5mA@10kHz 25V 3.2mm 3.3uF 4mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6796
200+
$0.6715
500+
$0.6491
1000+
$0.6379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?