This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUG1A103MRQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUG1A103MRQ1ZD
JLCPCB Part #
C19562298
Package
-
Description
-40℃~+85℃ 10000uF 10V 2.53A@10kHz 2000hrs@85℃ 20mm 22.5mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3171
240+ $2.1214
480+ $2.0505
960+ $2.0167

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons