
* Images are for reference only
PCJ0G152MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PCJ0G152MCL1GS
- JLCPCB Part #
- C3275742
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 10mm 10mm 10mΩ 1500uF 2000hrs@105℃ 4V 5.5A@100kHz Polymer ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8356
10+
$0.6827
30+
$0.6054
100+
$0.5297
500+
$0.4847
1000+
$0.4605
Related Products