This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUG2D680MNQ6ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2D680MNQ6ZD
JLCPCB Part #
C1599467
Package
SMD,D16xL22.5mm
Description
-40℃~+85℃ 16mm 2000hrs@85℃ 200V 22.5mm 505mA@120Hz 68uF ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2101
200+ $0.4689
500+ $0.4528
1000+ $0.4448

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons