
* Images are for reference only
PCR1H121MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PCR1H121MCL1GS
- JLCPCB Part #
- C2161748
- Package
- SMD,D10xL10mm
- Description
- -55℃~+125℃ 10mm 10mm 120uF 25mΩ@100kHz 4000hrs@125℃ 50V Polymer ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 587
In-stock Item Pricing
Qty Unit Price
1+
$2.8327
10+
$2.4181
30+
$2.1584
100+
$1.8939
500+
$1.7729
1000+
$1.7212
Related Products
Welcome back, may I help you?