
UUG2C680MNQ6ZD
- Manufacturer
- MFR.Part #
- UUG2C680MNQ6ZD
- JLCPCB Part #
- C1598808
- Package
- SMD,D12.5xL22.5mm
- Description
- -40℃~+85℃ 12.5mm 160V 2000hrs@85℃ 22.5mm 500mA@120Hz 68uF ±20% SMD,D12.5xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D12.5xL22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 22.5mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 500mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
UUG2C680MNQ6ZD
Extended- Manufacturer
- MFR.Part #
- UUG2C680MNQ6ZD
- JLCPCB Part #
- C1598808
- Package
- SMD,D12.5xL22.5mm
- Description
- -40℃~+85℃ 12.5mm 160V 2000hrs@85℃ 22.5mm 500mA@120Hz 68uF ±20% SMD,D12.5xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UUG2C680MNQ6ZD
Extended- Manufacturer
- MFR.Part #
- UUG2C680MNQ6ZD
- JLCPCB Part #
- C1598808
- Package
- SMD,D12.5xL22.5mm
- Description
- -40℃~+85℃ 12.5mm 160V 2000hrs@85℃ 22.5mm 500mA@120Hz 68uF ±20% SMD,D12.5xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UUG2C680MNQ6ZD Specifications
UUG2C680MNQ6ZD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D12.5xL22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 160V | |
| Height - Seated (Max) | 22.5mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 500mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UUG2C680MNQ6ZD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UUG2C680MNQ6ZD Documents
UUG2C680MNQ6ZD datasheets or manufacturer documentation.
Datasheet: UUG2C680MNQ6ZD Datasheet (PDF)
UUG2C680MNQ6ZD Schematic Symbol & PCB Footprint
The UUG2C680MNQ6ZD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.