This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USF1C680MDD1TE

Extended
Manufacturer
Nichicon
MFR.Part #
USF1C680MDD1TE
JLCPCB Part #
C2165533
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 16V 200mA@100kHz 3.5mm 68uF 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 75

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1201
200+ $0.0466
500+ $0.0450
1000+ $0.0441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons