
* Images are for reference only
UCY2C271MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2C271MHD6
- JLCPCB Part #
- C1668281
- Package
- Plugin,D12.5xL40mm
- Description
- -40℃~+105℃ 12.5mm 12000hrs@105℃ 160V 2.6A@100kHz 270uF 40mm 5mm ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1618
200+
$0.4506
500+
$0.4345
1000+
$0.4264
Welcome back, may I help you?