This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG1J102MHM

Extended
Manufacturer
Nichicon
MFR.Part #
UFG1J102MHM
JLCPCB Part #
C1584892
Package
Plugin,D18xL35.5mm
Description
-40℃~+85℃ 1.61A@10kHz 1000hrs@85℃ 1000uF 18mm 35.5mm 63V 7.5mm ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3732
200+ $0.5317
500+ $0.5140
1000+ $0.5044
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons