
* Images are for reference only
UFG1V102MHM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1V102MHM
- JLCPCB Part #
- C1584909
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 1000uF 16mm 25mm 35V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7406
200+
$0.2866
500+
$0.2770
1000+
$0.2721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products