This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD0J332MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCD0J332MNQ1ZD
JLCPCB Part #
C1599445
Package
SMD,D12.5xL14.5mm
Description
-55℃~+105℃ 12.5mm 14.5mm 3300uF 5000hrs@105℃ 550mA@120Hz 6.3V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6406
200+ $0.6356
500+ $0.6130
1000+ $0.6017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons