
* Images are for reference only
PHB1603680KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PHB1603680KHS
- JLCPCB Part #
- C3808165
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+85℃ 350V、600V 680nF ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 448
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0390
200+
$0.7905
448+
$0.7614
896+
$0.7485
Related Products
Welcome back, may I help you?