
* Images are for reference only
UUG0J332MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG0J332MNQ1ZD
- JLCPCB Part #
- C1599745
- Package
- SMD,D16xL17.5mm
- Description
- -40℃~+85℃ 1.2A@120Hz 16mm 17.5mm 2000hrs@85℃ 3300uF 6.3V ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0518
200+
$0.4082
500+
$0.3937
1000+
$0.3856
Welcome back, may I help you?