This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCB1A330MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCB1A330MCL1GS
JLCPCB Part #
C3828941
Package
SMD,D5xL7mm
Description
-25℃~+105℃ 10V 33uF 35mA@120Hz 5mm 7000hrs@105℃ 7mm ±20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1714
1000+ $0.0664
2500+ $0.0640
5000+ $0.0629

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons