This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZR1C220MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZR1C220MCL1GB
JLCPCB Part #
C2164625
Package
SMD,D5xL3.9mm
Description
-40℃~+85℃ 1000hrs@85℃ 16V 22uF 3.9mm 37mA@120Hz 5mm ±20% SMD,D5xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2654
1000+ $0.1027
2500+ $0.0992
5000+ $0.0974

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons