This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

UCW1V220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCW1V220MCL1GS
JLCPCB Part #
C2690150
Package
SMD,D5xL7mm
Description
-25℃~+105℃ 22uF 35V 47.5mA@120Hz 7000hrs@105℃ ±20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5418
50+ $0.4321
150+ $0.3854
1000+ $0.3273
2000+ $0.3015
5000+ $0.2854
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons