This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLE350ADA4R7ME73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLE350ADA4R7ME73G
JLCPCB Part #
C2165622
Package
SMD,D5xL7mm
Description
-25℃~+105℃ 19mA@120Hz 35V 4.7uF 5mm 7.3mm 7000hrs@105℃ ±20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2015
200+ $0.0780
500+ $0.0753
1000+ $0.0738
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons