This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UBC1H331MNS1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UBC1H331MNS1ZD
JLCPCB Part #
C1636491
Package
SMD,D16xL22.5mm
Description
-55℃~+150℃ 1000hrs@150℃ 16mm 22.5mm 330uF 435.5mA@120Hz 50V ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8861
200+ $1.1179
500+ $1.0777
1000+ $1.0584
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons