
* Images are for reference only
UBC1E331MNS1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBC1E331MNS1ZD
- JLCPCB Part #
- C1601721
- Package
- SMD,D12.5xL14.5mm
- Description
- -55℃~+150℃ 1000hrs@150℃ 12.5mm 14.5mm 25V 330uF 435.5mA@120Hz ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2237
200+
$0.8618
500+
$0.8311
1000+
$0.8166
Welcome back, may I help you?