
* Images are for reference only
UUN1V331MNQ6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUN1V331MNQ6MS
- JLCPCB Part #
- C2166861
- Package
- SMD,D16xL22.5mm
- Description
- -55℃~+105℃ 16mm 2000hrs@105℃ 22.5mm 330uF 35V 450mA@120Hz ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4370
200+
$0.5571
500+
$0.5377
1000+
$0.5280
Welcome back, may I help you?