
* Images are for reference only
UVR2D010MED
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVR2D010MED
- JLCPCB Part #
- C1579813
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 11mm 1uF 2.5mm 2000hrs@85℃ 200V 35.2mA@10kHz 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
2000+
$0.0323
5000+
$0.0311
10000+
$0.0305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?