
* Images are for reference only
MMDV0125K22401H1D210
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMDV0125K22401H1D210
- JLCPCB Part #
- C359122
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 125V 220nF Metallized Polyester ±10% 插件,P=3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1965
50+
$0.1563
150+
$0.1391
500+
$0.1052
2500+
$0.0957
5000+
$0.0899
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?