
* Images are for reference only
MMXC0450K33400000050
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMXC0450K33400000050
- JLCPCB Part #
- C314248
- Package
- Plugin,P=10mm
- Description
- -40℃~+85℃ 330nF 450V ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1512
50+
$0.1211
150+
$0.1059
500+
$0.0848
2500+
$0.0757
5000+
$0.0712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?