This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N918UB/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N918UB/TR
JLCPCB Part #
C3195272
Package
SMD-3P
Description
-65℃~+200℃ 15V 1uA 20 200mW 400mV 50mA NPN SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.8107
200+ $23.5332
500+ $22.7066
1000+ $22.2973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons