
* Images are for reference only
JANTXV2N3635UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N3635UB/TR
- JLCPCB Part #
- C3199384
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1.5W 100 10uA 140V 1A 600mV PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9907
200+
$18.5725
500+
$17.9188
1000+
$17.5976
Welcome back, may I help you?