
* Images are for reference only
JANTX2N918UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N918UB/TR
- JLCPCB Part #
- C3202359
- Package
- SMD-4P
- Description
- -65℃~+200℃ 15V 1uA 20 200mW 400mV 50mA NPN SMD-4P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.0467
200+
$28.2679
500+
$27.2741
1000+
$26.7845
Welcome back, may I help you?