
* Images are for reference only
2N2946AUB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2946AUB
- JLCPCB Part #
- C5495848
- Package
- SMD-3P
- Description
- -65℃~+200℃@(Tj) 100mA 10uA 35V 400mW PNP SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.7827
200+
$27.4444
500+
$26.5273
1000+
$26.0744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?