
* Images are for reference only
JANTX2N3636UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3636UB
- JLCPCB Part #
- C6280825
- Package
- SMD-3P
- Description
- -65℃~+200℃@(Tj) 1.5W 10uA 175V 1A 50@50mA,10V 600mV PNP SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2112
200+
$16.8435
500+
$16.2810
1000+
$16.0021
Welcome back, may I help you?