
* Images are for reference only
MCP6024-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6024-E/P
- JLCPCB Part #
- C645762
- Package
- PDIP-14
- Description
- -40℃~+125℃ 10MHz 1pA 3.5uV/℃ 30mA 4 5.5V 500uV 7V/us 8.7nV/√Hz@10kHz 90dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9078
10+
$3.8291
30+
$3.7762
100+
$3.7248
Related Products
Welcome back, may I help you?