This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT100KP150A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
RT100KP150A
JLCPCB Part #
C20472969
Package
P600
Description
-55℃~+175℃ 100kW@6.4/69us 10uA 150V 167.6V 296V 338A@6.4/69us TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.3966
200+ $24.8963
400+ $24.0657
1000+ $23.6544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons