This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMLJ28A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
5.0SMLJ28A
JLCPCB Part #
C20482244
Package
DO-214AB (SMCJ)
Description
-55℃~+150℃ 110A 28V 2uA 34.4V 45.4V 5kW@10/1000us TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6208
200+ $3.0406
500+ $2.9395
1000+ $2.8897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons