
* Images are for reference only
RS73G2BTTD16R2B
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RS73G2BTTD16R2B
- JLCPCB Part #
- C4131522
- Package
- 1206
- Description
- -55℃~+155℃ 16.2Ω 333mW Thick Film Resistor ±0.1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1687
200+
$0.0654
500+
$0.0630
1000+
$0.0619
Related Products
Welcome back, may I help you?