
* Images are for reference only
AH3740A-270K
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- AH3740A-270K
- JLCPCB Part #
- C17672574
- Package
- SMD,9.6x6.4mm
- Description
- 0.145mΩ 270nH 30A 78A ±10% SMD,9.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9923
200+
$0.7947
500+
$0.7690
1000+
$0.7562
Welcome back, may I help you?