
* Images are for reference only
SL2026B-R10MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SL2026B-R10MHF
- JLCPCB Part #
- C17526895
- Package
- SMD,5.2x5mm
- Description
- 0.27mΩ 100nH 35A 53A ±20% SMD,5.2x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3507
200+
$0.5397
500+
$0.5220
800+
$0.5124
Related Products
Welcome back, may I help you?