
* Images are for reference only
L301308-452K
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L301308-452K
- JLCPCB Part #
- C17245367
- Package
- SMD,53.5x53.5mm
- Description
- 2.5A 3.8A 4.5mH 636mΩ ±10% SMD,53.5x53.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.0201
198+
$31.5305
498+
$30.4759
1002+
$29.9558
Welcome back, may I help you?