This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEETK1J221AQ

Extended
Manufacturer
PANASONIC
MFR.Part #
EEETK1J221AQ
JLCPCB Part #
C401915
Package
SMD,D12.5xL13.5mm
Description
-40℃~+125℃ 12.5mm 13.5mm 2000hrs@125℃ 220uF 260mΩ@100kHz 350mA@100kHz 63V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 161

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 132

In-stock Item Pricing

Qty Unit Price
1+ $0.5349
10+ $0.5236
30+ $0.5156
100+ $0.5075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons