This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB106480N-301

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB106480N-301
JLCPCB Part #
C17253113
Package
SMD,9.6x6.4mm
Description
0.29mΩ 300nH 33A 51A ±10% SMD,9.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9654
200+ $1.1839
600+ $1.1436
1200+ $1.1242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons