
* Images are for reference only
PM05S025A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PM05S025A
- JLCPCB Part #
- C7328181
- Package
- SIP,11.5x7.6mm
- Description
- 1 2.5V 4.75V~32V 500mA 87% SIP,11.5x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8915
200+
$7.1390
500+
$6.9013
1000+
$6.7824
Welcome back, may I help you?