This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E36SR3R320NRFH

Extended
Manufacturer
Delta Elec
MFR.Part #
E36SR3R320NRFH
JLCPCB Part #
C5682632
Package
DIP,58.4x22.9mm
Description
1 18V~75V 2.25kV 20A 3.3V 66W 88% DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $121.2157
210+ $48.3665
504+ $46.7492
1008+ $45.9510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons