This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E48SH1R050NRFA

Extended
Manufacturer
Delta Elec
MFR.Part #
E48SH1R050NRFA
JLCPCB Part #
C19948265
Package
-
Description
-40℃~+125℃ 1 1V 20mVp-p 22.8mm 240kHz 36V~75V 40000uF 50A 58.4mm 84.5% 9.5mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage、Remote sampling compensation、External clock synchronization - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $170.9656
200+ $68.2174
500+ $65.9376
1000+ $64.8105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons