
* Images are for reference only
HCB106480N-221
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB106480N-221
- JLCPCB Part #
- C17550805
- Package
- SMD,9.6x6.4mm
- Description
- 0.29mΩ 220nH 45A 51A ±10% SMD,9.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4755
200+
$0.9873
600+
$0.9551
1200+
$0.9390
Welcome back, may I help you?