
* Images are for reference only
FP1010V14-R100-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- FP1010V14-R100-R
- JLCPCB Part #
- C17692905
- Package
- SMD,9.6x6.4mm
- Description
- 100nH 124A 158mΩ 68A ±10% SMD,9.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
300+
$0.1976
600+
$0.1912
900+
$0.1864
Welcome back, may I help you?