* Images are for reference only
RVT1E470M0605 47UF 25V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1E470M0605 47UF 25V
- JLCPCB Part #
- C970677
- Package
- SMD,D6.3xL5.4mm
- Description
- 47uF 25V 49mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1E470M0605 47UF 25V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1E470M0605 47UF 25V technical specifications, attributes, and parameters.
RVT1E470M0605 47UF 25V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1E470M0605 47UF 25V datasheets or manufacturer documentation.
Datasheet: RVT1E470M0605 47UF 25V Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 56
In-stock Item Pricing