
* Images are for reference only
USF340-20.0M-0.1%-5PPM
Extended
- Manufacturer
- Caddock
- MFR.Part #
- USF340-20.0M-0.1%-5PPM
- JLCPCB Part #
- C1364866
- Package
- Plugin
- Description
- -40℃~+85℃ 20MΩ 333mW Thick Film Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2455
200+
$3.1908
500+
$3.0787
1000+
$3.0242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?