
* Images are for reference only
MPP154K0160D131206B1015
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- MPP154K0160D131206B1015
- JLCPCB Part #
- C270053
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 150nF 160V ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0355
500+
$0.0299
1000+
$0.0265
5000+
$0.0238
10000+
$0.0223
Welcome back, may I help you?