
* Images are for reference only
MPP154K0250D131206B1015
Extended
- Manufacturer
- CHAMPION
- MFR.Part #
- MPP154K0250D131206B1015
- JLCPCB Part #
- C270102
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 150nF 250V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 262
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0343
500+
$0.0279
1000+
$0.0247
5000+
$0.0221
10000+
$0.0208
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?